
* Images are for reference only
SXT22419BA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419BA38-12.000M
- JLCPCB Part #
- C7337358
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 19pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0092
200+
$0.4037
500+
$0.3892
1000+
$0.3827
Related Products

SXT22412BA38-12.000M
Suntsu Electronics, Inc.
$1.0495

SXT22419AA38-12.000M
Suntsu Electronics, Inc.
$0.9833

SXT22419BA48-12.000M
Suntsu Electronics, Inc.
$1.0124

SXT2248FB27-40.000M
Suntsu Electronics, Inc.
$1.2417

SXT22419DA48-16.000M
Suntsu Electronics, Inc.
$0.9963

SXT22418CB38-30.000M
Suntsu Electronics, Inc.
$2.3671
Welcome back, may I help you?