
* Images are for reference only
SXT22418CB38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CB38-30.000M
- JLCPCB Part #
- C7336150
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 18pF 30MHz 60Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3658
200+
$0.9441
500+
$0.9134
1000+
$0.8973
Related Products

SXT22418CC38-30.000M
Suntsu Electronics, Inc.
$2.3932

SXT22412CB38-30.000M
Suntsu Electronics, Inc.
$0.7488

SXT22418CB38-32.000M
Suntsu Electronics, Inc.
$1.1087

SXT22420BA07-12.000M
Suntsu Electronics, Inc.
$1.0522

SXT22414BB07-50.000M
Suntsu Electronics, Inc.
$1.3120

SXT22417BA48-18.432M
Suntsu Electronics, Inc.
$1.1151
Welcome back, may I help you?