
* Images are for reference only
SXT2148FC27-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FC27-38.400M
- JLCPCB Part #
- C7029305
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 38.4MHz 8pF ±10ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3611
200+
$0.5429
500+
$0.5251
1000+
$0.5171
Related Products

SXT2148DC27-38.400M
Suntsu Electronics, Inc.
$1.2339

SXT2148FC17-38.400M
Suntsu Electronics, Inc.
$1.3579

SXT2248FC27-38.400M
Suntsu Electronics, Inc.
$1.5238

SXT21414AA27-37.400M
Suntsu Electronics, Inc.
$0.7764

SXT21413BA38-18.432M
Suntsu Electronics, Inc.
$1.3096

SXT21416CA38-50.000M
Suntsu Electronics, Inc.
$1.4755
Welcome back, may I help you?