
* Images are for reference only
SXT22419AA17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419AA17-22.1184M
- JLCPCB Part #
- C7337279
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 22.1184MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9179
200+
$0.3662
500+
$0.3549
1000+
$0.3485
Related Products

SXT22410AA17-22.1184M
Suntsu Electronics, Inc.
$1.1986

SXT22419DA17-22.1184M
Suntsu Electronics, Inc.
$1.0389

SXT22413AA17-22.1184M
Suntsu Electronics, Inc.
$1.1986

SXT2248ED27-40.000M
Suntsu Electronics, Inc.
$1.2018

SXT22418FD07-12.288M
Suntsu Electronics, Inc.
$1.0212

SXT22416CB17-13.000M
Suntsu Electronics, Inc.
$0.9179
Welcome back, may I help you?