
* Images are for reference only
SXT22416CB17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CB17-13.000M
- JLCPCB Part #
- C6254221
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 120Ω 13MHz 16pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9179
200+
$0.3662
500+
$0.3549
1000+
$0.3485
Related Products

SXT22416CC17-13.000M
Suntsu Electronics, Inc.
$0.9276

SXT22416CA17-13.000M
Suntsu Electronics, Inc.
$0.9082

SXT22412CB17-13.000M
Suntsu Electronics, Inc.
$1.0244

SXT22417DC16-16.000M
Suntsu Electronics, Inc.
$1.0244

SXT22418BA48-20.000M
Suntsu Electronics, Inc.
$0.8921

425F35B024M0000
CTS Electronic Components
$1.0405
Welcome back, may I help you?