
* Images are for reference only
SXT32419BA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419BA07-30.000M
- JLCPCB Part #
- C7346803
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 30MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6830
200+
$0.2739
500+
$0.2642
1000+
$0.2594
Related Products

SXT32419BA07-50.000M
Suntsu Electronics, Inc.
$0.5558

SXT32418BA07-30.000M
Suntsu Electronics, Inc.
$0.6653

SXT22419BA07-30.000M
Suntsu Electronics, Inc.
$2.2857

SXT32410FE07-20.000M
Suntsu Electronics, Inc.
$1.0422

SXT3248EB07-20.000M
Suntsu Electronics, Inc.
$0.9069

SXT3248FE17-40.000M
Suntsu Electronics, Inc.
$1.3869
Welcome back, may I help you?