
* Images are for reference only
SXT32416AA27-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA27-11.0592M
- JLCPCB Part #
- C5940138
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 11.0592MHz 16pF 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6337
200+
$0.2532
500+
$0.2451
1000+
$0.2403
Related Products

SXT32416AA07-11.0592M
Suntsu Electronics, Inc.
$0.6272

SXT32416CA27-11.0592M
Suntsu Electronics, Inc.
$0.6627

SXT32416AA17-11.0592M
Suntsu Electronics, Inc.
$0.6304

XC32M4-50.000-F18JJDTK
HCI
$0.4010

SXT32412DA48-38.400M
Suntsu Electronics, Inc.
$0.9061

SXT3248EB27-14.7456M
Suntsu Electronics, Inc.
$0.9432
Welcome back, may I help you?