
* Images are for reference only
SXT22418EE17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE17-19.200M
- JLCPCB Part #
- C7336861
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18pF 19.2MHz ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3106
200+
$0.5236
500+
$0.5060
1000+
$0.4979
Related Products

SXT22418EC17-19.200M
Suntsu Electronics, Inc.
$1.2913

SXT22418FE17-19.200M
Suntsu Electronics, Inc.
$1.3588

SXT22418EB17-19.200M
Suntsu Electronics, Inc.
$1.2817

SXT22412FD07-16.384M
Suntsu Electronics, Inc.
$1.4054

SXT22416DB07-13.560M
Suntsu Electronics, Inc.
$0.6007

SXT22412DD38-32.000M
Suntsu Electronics, Inc.
$1.2464
Welcome back, may I help you?