
* Images are for reference only
SXT22412FD07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-16.384M
- JLCPCB Part #
- C6697768
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 16.384MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4054
200+
$0.5606
500+
$0.5429
1000+
$0.5333
Related Products

SXT32412FD07-16.384M
Suntsu Electronics, Inc.
$1.4054

SXT22412FC07-16.384M
Suntsu Electronics, Inc.
$1.3813

SXT22412FD17-16.384M
Suntsu Electronics, Inc.
$1.4134

SXT22415CA16-19.200M
Suntsu Electronics, Inc.
$1.2030

SXT2249BA07-40.000M
Suntsu Electronics, Inc.
$1.1130

SXT2248DA16-32.000M
Suntsu Electronics, Inc.
$1.3411
Welcome back, may I help you?