
* Images are for reference only
SXT22418EB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EB17-19.200M
- JLCPCB Part #
- C6254561
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 18pF 19.2MHz ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2859
200+
$0.5141
500+
$0.4963
1000+
$0.4883
Related Products

SXT22418EB16-19.200M
Suntsu Electronics, Inc.
$1.2843

SXT22418CB17-19.200M
Suntsu Electronics, Inc.
$1.2182

SXT22419EB17-19.200M
Suntsu Electronics, Inc.
$1.2859

SXT22419AA27-18.432M
Suntsu Electronics, Inc.
$1.0990

SXT22412EB17-27.120M
Suntsu Electronics, Inc.
$1.2053

SXT22412BB16-22.1184M
Suntsu Electronics, Inc.
$1.2182
Welcome back, may I help you?