
* Images are for reference only
SXT21420CA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420CA17-37.400M
- JLCPCB Part #
- C5771177
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 20pF 37.4MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1421
200+
$0.4559
500+
$0.4414
1000+
$0.4333
Related Products

SXT21420EA17-37.400M
Suntsu Electronics, Inc.
$1.2226

SXT22420CA17-37.400M
Suntsu Electronics, Inc.
$1.0486

SXT21422CA17-37.400M
Suntsu Electronics, Inc.
$1.1421

SXT21410DA07-26.000M
Suntsu Electronics, Inc.
$1.0889

SXT2148EB17-38.400M
Suntsu Electronics, Inc.
$1.2741

SXT21417BA16-27.000M
Suntsu Electronics, Inc.
$2.2309
Welcome back, may I help you?