
* Images are for reference only
SXT1148ED16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148ED16-27.120M
- JLCPCB Part #
- C6690749
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 150Ω 27.12MHz 8pF ±15ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9819
200+
$0.3918
500+
$0.3789
1000+
$0.3725
Related Products

SXT1148EE16-27.120M
Suntsu Electronics, Inc.
$1.0029

SXT1148ED17-27.120M
Suntsu Electronics, Inc.
$0.9851

SXT1148DD16-27.120M
Suntsu Electronics, Inc.
$0.9642

SXT11410BA38-24.000M
Suntsu Electronics, Inc.
$0.9593

SXT11413AA17-30.000M
Suntsu Electronics, Inc.
$0.9642

SXT1147BA27-25.000M
Suntsu Electronics, Inc.
$0.9593
Welcome back, may I help you?