
* Images are for reference only
SXT22418DA27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA27-12.000M
- JLCPCB Part #
- C7336265
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 18pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0439
200+
$0.4166
500+
$0.4022
1000+
$0.3957
Related Products

SXT32418DA27-12.000M
Suntsu Electronics, Inc.
$0.9265

SXT22418DA07-12.000M
Suntsu Electronics, Inc.
$1.0375

SXT22412DA27-12.000M
Suntsu Electronics, Inc.
$1.1083

Q 26,0-JXS22-10-10/10-FU-WA-LF
Jauch Quartz
$1.1388

SXT2248DD16-24.576M
Suntsu Electronics, Inc.
$1.2916

C2E-16.000-10-1015-X-R
AKER
$0.6193