
* Images are for reference only
SXT22417AA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA17-27.000M
- JLCPCB Part #
- C7335980
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0974
200+
$0.4387
500+
$0.4242
1000+
$0.4162
Related Products

SXT22414AA17-27.000M
Suntsu Electronics, Inc.
$1.2291

SXT22417AA07-27.000M
Suntsu Electronics, Inc.
$1.0861

SXT22415AA17-27.000M
Suntsu Electronics, Inc.
$1.2291

SXT22413DC16-20.000M
Suntsu Electronics, Inc.
$1.4508

SXT22414CC38-16.384M
Suntsu Electronics, Inc.
$1.1006

SXT22420BB27-24.000M
Suntsu Electronics, Inc.
$1.1327
Welcome back, may I help you?