
* Images are for reference only
SXT2147BA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BA48-32.000M
- JLCPCB Part #
- C6313495
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 32MHz 7pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8250
200+
$0.3297
500+
$0.3184
1000+
$0.3136
Related Products

SXT1147BA48-32.000M
Suntsu Electronics, Inc.
$0.9729

SXT2147AA48-32.000M
Suntsu Electronics, Inc.
$0.7623

SXT2147BB48-32.000M
Suntsu Electronics, Inc.
$0.8877

SXT21412FD17-24.000M
Suntsu Electronics, Inc.
$1.6322

SXT21417CA07-27.000M
Suntsu Electronics, Inc.
$2.3285

SXT21412CB17-27.120M
Suntsu Electronics, Inc.
$1.2141