
* Images are for reference only
SXT2247AA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA17-26.000M
- JLCPCB Part #
- C6318351
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 26MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
200+
$0.3962
500+
$0.3834
1000+
$0.3769
Related Products

SXT2247AA16-26.000M
Suntsu Electronics, Inc.
$0.9680

SXT2247AA07-26.000M
Suntsu Electronics, Inc.
$0.9648

SXT2247AA27-26.000M
Suntsu Electronics, Inc.
$1.0083

SXT22418FB48-24.000M
Suntsu Electronics, Inc.
$1.0566

SXT22422CB07-19.200M
Suntsu Electronics, Inc.
$1.2144

QT252S-38.400MDIV-T
QST Products, LLC
$1.0034
Welcome back, may I help you?