
* Images are for reference only
SXT22414AA17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA17-27.000M
- JLCPCB Part #
- C6314733
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 14pF 27MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2345
200+
$0.4938
500+
$0.4761
1000+
$0.4680
Related Products

SXT21414AA17-27.000M
Suntsu Electronics, Inc.
$1.3620

SXT22414AA16-27.000M
Suntsu Electronics, Inc.
$1.1635

SXT22415AA17-27.000M
Suntsu Electronics, Inc.
$1.2345

SXT22412FE48-27.120M
Suntsu Electronics, Inc.
$0.7198

SXT22419EB17-18.432M
Suntsu Electronics, Inc.
$1.2232

SXT22413BB07-27.120M
Suntsu Electronics, Inc.
$1.2426
Welcome back, may I help you?