
* Images are for reference only
SXT22416CC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CC27-13.560M
- JLCPCB Part #
- C7335808
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13.56MHz 16pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5937
200+
$0.2372
500+
$0.2291
1000+
$0.2259
Related Products

SXT22414CC27-13.560M
Suntsu Electronics, Inc.
$0.5937

SXT22416CC07-13.560M
Suntsu Electronics, Inc.
$0.5905

SXT22412CC27-13.560M
Suntsu Electronics, Inc.
$1.1050

SXT22412DB27-16.384M
Suntsu Electronics, Inc.
$1.1502

SXT22418CA07-13.560M
Suntsu Electronics, Inc.
$0.5759

SXT22412BB27-19.200M
Suntsu Electronics, Inc.
$1.2034
Welcome back, may I help you?