
* Images are for reference only
SXT22412CC27-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CC27-13.560M
- JLCPCB Part #
- C6518555
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13.56MHz ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1044
200+
$0.4418
500+
$0.4273
1000+
$0.4192
Related Products

SXT22414CC27-13.560M
Suntsu Electronics, Inc.
$0.5934

SXT22412EC27-13.560M
Suntsu Electronics, Inc.
$1.1851

SXT22421CC27-13.560M
Suntsu Electronics, Inc.
$0.5934

8Z-12.288MEHQ-T
TXC Corp
$1.6542

SXT22421DC27-14.31818M
Suntsu Electronics, Inc.
$1.2770

SXT22413CC27-18.432M
Suntsu Electronics, Inc.
$1.6123
Welcome back, may I help you?