
* Images are for reference only
SXT2248CB17-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB17-48.000M
- JLCPCB Part #
- C6258401
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 48MHz 50Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2190
200+
$0.4867
500+
$0.4706
1000+
$0.4626
Related Products

SXT2248EB17-48.000M
Suntsu Electronics, Inc.
$1.3218

SXT2248FB17-48.000M
Suntsu Electronics, Inc.
$1.3941

SXT2248BB17-48.000M
Suntsu Electronics, Inc.
$1.1901

SXT22410FC48-40.000M
Suntsu Electronics, Inc.
$2.4348

SXT22420CA07-14.7456M
Suntsu Electronics, Inc.
$0.7212

SXT22412FA27-22.1184M
Suntsu Electronics, Inc.
$1.3652
Welcome back, may I help you?