
* Images are for reference only
SXT22416BA07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416BA07-50.000M
- JLCPCB Part #
- C7335652
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 16pF 50MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3014
200+
$0.5200
500+
$0.5022
1000+
$0.4941
Related Products

SXT22416BB07-50.000M
Suntsu Electronics, Inc.
$1.3127

SXT22416BA07-30.000M
Suntsu Electronics, Inc.
$2.4090

SXT22416BA27-50.000M
Suntsu Electronics, Inc.
$1.3063

SXT22417DA16-13.000M
Suntsu Electronics, Inc.
$0.9365

SXT22412EC48-25.000M
Suntsu Electronics, Inc.
$1.0140

SXT22419CB38-13.560M
Suntsu Electronics, Inc.
$0.5878
Welcome back, may I help you?