
* Images are for reference only
SXT32417AA48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417AA48-14.31818M
- JLCPCB Part #
- C7345452
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 17pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6380
200+
$0.2556
500+
$0.2459
1000+
$0.2427
Related Products

SXT32414AA48-14.31818M
Suntsu Electronics, Inc.
$0.9851

SXT32418AA48-14.31818M
Suntsu Electronics, Inc.
$0.6380

SXT32417AA38-14.31818M
Suntsu Electronics, Inc.
$0.6348

SXT32419ED48-12.288M
Suntsu Electronics, Inc.
$0.8212

SXT32415CC27-50.000M
Suntsu Electronics, Inc.
$0.5866

SXT32412EC17-11.0592M
Suntsu Electronics, Inc.
$0.8759