
* Images are for reference only
SXT3249AA07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3249AA07-24.576M
- JLCPCB Part #
- C5974475
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 24.576MHz 50Ω 9pF ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1177
200+
$0.4458
500+
$0.4313
1000+
$0.4248
Related Products

SXT3247AA07-24.576M
Suntsu Electronics, Inc.
$1.1177

SXT3249AA17-24.576M
Suntsu Electronics, Inc.
$1.2291

SXT32419AA07-24.576M
Suntsu Electronics, Inc.
$0.6493

SXT32417BA27-12.000M
Suntsu Electronics, Inc.
$0.7511

SXT32416CB17-18.432M
Suntsu Electronics, Inc.
$0.6719

SXT3248DA27-20.000M
Suntsu Electronics, Inc.
$0.8625
Welcome back, may I help you?