
* Images are for reference only
SXT21415CA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21415CA16-22.1184M
- JLCPCB Part #
- C6692102
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 120Ω 15pF 22.1184MHz ±25ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9756
200+
$0.3893
500+
$0.3764
1000+
$0.3699
Related Products

SXT21418CA16-22.1184M
Suntsu Electronics, Inc.
$0.9756

SXT21416CA16-22.1184M
Suntsu Electronics, Inc.
$0.9756

SXT21415CB16-22.1184M
Suntsu Electronics, Inc.
$0.9966

SXT21420AA16-48.000M
Suntsu Electronics, Inc.
$1.2372

FA-128 27.1200MF20X-K3
Seiko Epson
$0.4875

SXT21420EC27-22.1184M
Suntsu Electronics, Inc.
$1.1662
Welcome back, may I help you?