
* Images are for reference only
SXT22412DC07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC07-27.000M
- JLCPCB Part #
- C7335352
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 27MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1273
200+
$0.4503
500+
$0.4358
1000+
$0.4278
Related Products

SXT22412DC27-27.000M
Suntsu Electronics, Inc.
$1.1337

SXT22412DC17-27.000M
Suntsu Electronics, Inc.
$1.1321

SXT22410DC07-27.000M
Suntsu Electronics, Inc.
$2.1919

SXT22410FD27-25.000M
Suntsu Electronics, Inc.
$0.8411

SXT2247BB17-24.576M
Suntsu Electronics, Inc.
$1.3959

SXT22410BB16-22.1184M
Suntsu Electronics, Inc.
$1.2158
Welcome back, may I help you?