
* Images are for reference only
SXT22417BA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA17-50.000M
- JLCPCB Part #
- C7101022
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 50MHz 50Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3046
200+
$0.5216
500+
$0.5038
1000+
$0.4957
Related Products

SXT22417BB17-50.000M
Suntsu Electronics, Inc.
$1.3159

SXT22414BA17-50.000M
Suntsu Electronics, Inc.
$1.3046

SXT22415BA17-50.000M
Suntsu Electronics, Inc.
$1.3046

SXT22411DB48-16.384M
Suntsu Electronics, Inc.
$1.1609

SXT2248FA07-32.000M
Suntsu Electronics, Inc.
$1.4887

SXT22422CB07-13.000M
Suntsu Electronics, Inc.
$0.9155
Welcome back, may I help you?