
* Images are for reference only
SXT22418ED17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED17-12.288M
- JLCPCB Part #
- C5777314
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 18pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9668
200+
$0.3868
500+
$0.3739
1000+
$0.3674
Related Products

SXT22412ED17-12.288M
Suntsu Electronics, Inc.
$0.9668

SXT32418ED17-12.288M
Suntsu Electronics, Inc.
$0.8170

SXT22418EE17-12.288M
Suntsu Electronics, Inc.
$0.9781

SXT22418CB48-27.000M
Suntsu Electronics, Inc.
$1.1779

SXT22412EA38-12.288M
Suntsu Electronics, Inc.
$0.9362

SXT22418FE38-24.000M
Suntsu Electronics, Inc.
$1.0893
Welcome back, may I help you?