
* Images are for reference only
SXT22412DA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-50.000M
- JLCPCB Part #
- C7335276
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3632
200+
$0.5443
500+
$0.5266
1000+
$0.5169
Related Products

SXT22411DA27-50.000M
Suntsu Electronics, Inc.
$1.3632

SXT22412DC27-50.000M
Suntsu Electronics, Inc.
$1.3858

SXT22412FA27-50.000M
Suntsu Electronics, Inc.
$1.4649

SXT22417BA07-14.31818M
Suntsu Electronics, Inc.
$1.1209

SXT2248EB17-26.000M
Suntsu Electronics, Inc.
$0.7979

ECS-240-10-36B-7KM-TR
ECS
$0.3791
Welcome back, may I help you?