
* Images are for reference only
SXT22412CA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412CA38-12.000M
- JLCPCB Part #
- C6313884
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 12MHz 12pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0757
200+
$0.4297
500+
$0.4151
1000+
$0.4087
Related Products

SXT22412BA38-12.000M
Suntsu Electronics, Inc.
$1.0499

SXT22412DA38-12.000M
Suntsu Electronics, Inc.
$1.1145

SXT22419CA38-12.000M
Suntsu Electronics, Inc.
$1.0579

SXT2248FA27-32.000M
Suntsu Electronics, Inc.
$1.4972

SXT22417DB17-16.000M
Suntsu Electronics, Inc.
$1.0079

SXT22410FC16-24.000M
Suntsu Electronics, Inc.
$1.5715
Welcome back, may I help you?