
* Images are for reference only
SXT22410DB48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB48-24.000M
- JLCPCB Part #
- C5773411
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 24MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7166
200+
$0.2860
500+
$0.2764
1000+
$0.2716
Related Products

SXT22410DB48-25.000M
Suntsu Electronics, Inc.
$0.7166

SXT22410DC48-24.000M
Suntsu Electronics, Inc.
$0.9688

SXT22410DB48-20.000M
Suntsu Electronics, Inc.
$0.7985

SXT22420DB38-22.1184M
Suntsu Electronics, Inc.
$1.0620

SXT22412EA17-40.000M
Suntsu Electronics, Inc.
$1.2564

SXT22420BA27-14.31818M
Suntsu Electronics, Inc.
$1.1247
Welcome back, may I help you?