
* Images are for reference only
SXT22411DA27-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DA27-50.000M
- JLCPCB Part #
- C5946381
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3593
200+
$0.5428
500+
$0.5251
1000+
$0.5154
Related Products

SXT22411DA17-50.000M
Suntsu Electronics, Inc.
$1.3577

SXT22411DD27-50.000M
Suntsu Electronics, Inc.
$1.3932

SXT22411DA27-20.000M
Suntsu Electronics, Inc.
$1.0147

SXT22410EE27-27.000M
Suntsu Electronics, Inc.
$2.3579

SXT22413BA48-18.432M
Suntsu Electronics, Inc.
$1.5687

SXT22410FC17-24.000M
Suntsu Electronics, Inc.
$1.5703
Welcome back, may I help you?