
* Images are for reference only
SXT22412DA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DA27-30.000M
- JLCPCB Part #
- C5926999
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 30MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7616
200+
$0.3053
500+
$0.2941
1000+
$0.2892
Related Products

SXT22412BA27-30.000M
Suntsu Electronics, Inc.
$0.7182

SXT22412FA27-30.000M
Suntsu Electronics, Inc.
$0.8419

SXT22412DA27-32.000M
Suntsu Electronics, Inc.
$1.2034

SXT22410FC38-38.400M
Suntsu Electronics, Inc.
$1.2741

SXT22420CC48-18.432M
Suntsu Electronics, Inc.
$1.3207

FA-20H 24.0000MA50Y-C
Seiko Epson
$0.5913
Welcome back, may I help you?