
* Images are for reference only
SXT22414CA38-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414CA38-13.000M
- JLCPCB Part #
- C6314779
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 120Ω 13MHz 14pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9078
200+
$0.3631
500+
$0.3503
1000+
$0.3439
Related Products

SXT22413CA38-13.000M
Suntsu Electronics, Inc.
$1.0122

SXT22419CA38-13.000M
Suntsu Electronics, Inc.
$0.9078

SXT22417CA38-13.000M
Suntsu Electronics, Inc.
$0.9078

SXT22419DC16-27.000M
Suntsu Electronics, Inc.
$1.3850

SXT22412EE27-30.000M
Suntsu Electronics, Inc.
$0.8339

SXT22410EE17-20.000M
Suntsu Electronics, Inc.
$1.0251
Welcome back, may I help you?