
* Images are for reference only
SXT22418DC07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC07-27.000M
- JLCPCB Part #
- C6523227
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 18pF 27MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2337
200+
$0.4922
500+
$0.4762
1000+
$0.4681
Related Products

SXT21418DC07-27.000M
Suntsu Electronics, Inc.
$2.3822

SXT22418CC07-27.000M
Suntsu Electronics, Inc.
$1.1790

SXT22418DC07-20.000M
Suntsu Electronics, Inc.
$0.9587

SXT22419ED48-12.288M
Suntsu Electronics, Inc.
$0.9699

SXT22415DC17-22.1184M
Suntsu Electronics, Inc.
$1.0761

CXAF-032000-2-AL-05
AKER
$0.6402