
* Images are for reference only
SXT22413DD48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD48-13.560M
- JLCPCB Part #
- C7335228
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 13pF ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1537
200+
$0.4609
500+
$0.4448
1000+
$0.4383
Related Products

SXT22417DD48-13.560M
Suntsu Electronics, Inc.
$0.6236

SXT22418DD48-13.560M
Suntsu Electronics, Inc.
$0.6236

SXT22413DC48-13.560M
Suntsu Electronics, Inc.
$1.1425

SXT22420CC38-12.288M
Suntsu Electronics, Inc.
$0.8798

SXT22414CB07-12.288M
Suntsu Electronics, Inc.
$0.8605

Q 40,0-JXS22-9-10/15-T1-FU-WA-LF
Jauch Quartz
$1.5211
Welcome back, may I help you?