
* Images are for reference only
SXT22413DC48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC48-13.560M
- JLCPCB Part #
- C5927864
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 13pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1402
200+
$0.4551
500+
$0.4407
1000+
$0.4326
Related Products

SXT22412DC48-13.560M
Suntsu Electronics, Inc.
$1.1402

SXT22418DC48-13.560M
Suntsu Electronics, Inc.
$0.6143

SXT22413DC38-13.560M
Suntsu Electronics, Inc.
$1.1386

Q 37,40-JXS22-8-10/10-FU-WA-LF
Jauch Quartz
$1.2640

SXT22412CC27-13.000M
Suntsu Electronics, Inc.
$1.0340

SXT22419EE48-50.000M
Suntsu Electronics, Inc.
$1.4521