
* Images are for reference only
SXT32418BA38-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BA38-13.560M
- JLCPCB Part #
- C7109156
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 100Ω 13.56MHz 18pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5640
200+
$0.2250
500+
$0.2186
1000+
$0.2137
Related Products

SXT32415BA38-13.560M
Suntsu Electronics, Inc.
$0.5640

SXT32419BA38-13.560M
Suntsu Electronics, Inc.
$0.5640

SXT32410BA38-13.560M
Suntsu Electronics, Inc.
$0.4965

SXT32419BA48-16.384M
Suntsu Electronics, Inc.
$1.0058

SXT32418EB27-44.000M
Suntsu Electronics, Inc.
$2.1272

SXT32418EB27-36.000M
Suntsu Electronics, Inc.
$1.5970
Welcome back, may I help you?