
* Images are for reference only
SXT2248EE16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE16-32.000M
- JLCPCB Part #
- C7340878
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 32MHz 60Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7184
200+
$0.2868
500+
$0.2771
1000+
$0.2723
Related Products

SXT2248EE16-12.000M
Suntsu Electronics, Inc.
$0.9987

SXT2248EC16-32.000M
Suntsu Electronics, Inc.
$1.4401

SXT2248EA16-32.000M
Suntsu Electronics, Inc.
$1.4079

SXT22412FA38-13.000M
Suntsu Electronics, Inc.
$1.1501

SXT22412DC07-30.000M
Suntsu Electronics, Inc.
$0.8312

SXT2249AA17-16.000M
Suntsu Electronics, Inc.
$0.7120
Welcome back, may I help you?