
* Images are for reference only
SXT22412BB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB17-27.000M
- JLCPCB Part #
- C7335053
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 27MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0567
200+
$0.4221
500+
$0.4076
1000+
$0.4011
Related Products

SXT22412BA17-27.000M
Suntsu Electronics, Inc.
$1.0438

SXT21412BB17-27.000M
Suntsu Electronics, Inc.
$1.2371

SXT32412BB17-27.000M
Suntsu Electronics, Inc.
$0.7345

SXT22418EA27-18.432M
Suntsu Electronics, Inc.
$1.2113

SXT22419DC07-14.7456M
Suntsu Electronics, Inc.
$0.8843

SXT22412FC16-16.384M
Suntsu Electronics, Inc.
$1.3885
Welcome back, may I help you?