
* Images are for reference only
SXT32412BB17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412BB17-27.000M
- JLCPCB Part #
- C6703084
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 27MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
200+
$0.2936
500+
$0.2840
1000+
$0.2791
Related Products

SXT32412BB16-27.000M
Suntsu Electronics, Inc.
$0.7308

SXT32412BB17-26.000M
Suntsu Electronics, Inc.
$0.7889

SXT32418BB17-27.000M
Suntsu Electronics, Inc.
$0.7501

SXT32411BB27-12.000M
Suntsu Electronics, Inc.
$0.8002

SXT3248DC48-38.400M
Suntsu Electronics, Inc.
$1.3889

FL1200109
Diodes Incorporated
$0.8969
Welcome back, may I help you?