
* Images are for reference only
SXT21412DA07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA07-38.400M
- JLCPCB Part #
- C5769837
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 12pF 38.4MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1967
200+
$0.4778
500+
$0.4617
1000+
$0.4552
Related Products

SXT21412DA27-38.400M
Suntsu Electronics, Inc.
$1.2048

SXT21412DC07-38.400M
Suntsu Electronics, Inc.
$1.2257

SXT21412EA07-38.400M
Suntsu Electronics, Inc.
$1.2530

SXT2148FE27-30.000M
Suntsu Electronics, Inc.
$2.2181

SXT21416DA07-18.432M
Suntsu Electronics, Inc.
$1.3431

SXT21418FA17-37.400M
Suntsu Electronics, Inc.
$1.2772