
* Images are for reference only
SXT22419DC07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC07-14.7456M
- JLCPCB Part #
- C5929353
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 14.7456MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8857
200+
$0.3533
500+
$0.3420
1000+
$0.3356
Related Products

SXT22415DC07-14.7456M
Suntsu Electronics, Inc.
$0.8857

SXT22419DB07-14.7456M
Suntsu Electronics, Inc.
$0.8534

SXT22419EC07-14.7456M
Suntsu Electronics, Inc.
$1.0131

SXT22416BA07-13.560M
Suntsu Electronics, Inc.
$0.5614

SXT22412ED07-50.000M
Suntsu Electronics, Inc.
$1.4357

SXT22418FB16-30.000M
Suntsu Electronics, Inc.
$2.6907
Welcome back, may I help you?