
* Images are for reference only
SXT2148AA07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148AA07-27.000M
- JLCPCB Part #
- C7332338
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 27MHz 8pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3389
200+
$0.5356
500+
$0.5179
1000+
$0.5082
Related Products

SXT2148AA07-26.000M
Suntsu Electronics, Inc.
$1.3389

SXT2148EA07-27.000M
Suntsu Electronics, Inc.
$1.5083

SXT2147AA07-27.000M
Suntsu Electronics, Inc.
$1.3389

EB1620JA10-24.576M TR
Abracon LLC
$1.2099

SXT21418DD48-24.000M
Suntsu Electronics, Inc.
$0.9195

402F500XXCKR
CTS Electronic Components
$1.0389
Welcome back, may I help you?