
* Images are for reference only
SXT21417EB27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21417EB27-16.384M
- JLCPCB Part #
- C6246304
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 16.384MHz 17pF 200Ω ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2514
200+
$0.5006
500+
$0.4828
1000+
$0.4747
Related Products

SXT21417BB27-16.384M
Suntsu Electronics, Inc.
$1.0269

SXT21412EB27-16.384M
Suntsu Electronics, Inc.
$1.2514

SXT21417EB07-16.384M
Suntsu Electronics, Inc.
$1.2384

SXT21419DA07-25.000M
Suntsu Electronics, Inc.
$2.2863

SXT21410BB17-50.000M
Suntsu Electronics, Inc.
$1.4613

SXT21410CA07-27.000M
Suntsu Electronics, Inc.
$1.0915
Welcome back, may I help you?