
* Images are for reference only
SXT32412ED16-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412ED16-36.000M
- JLCPCB Part #
- C6261594
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 36MHz 40Ω ±15ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6394
200+
$0.6542
500+
$0.6332
1000+
$0.6219
Related Products

SXT32412ED16-32.000M
Suntsu Electronics, Inc.
$1.2566

SXT32412EE16-36.000M
Suntsu Electronics, Inc.
$1.6587

SXT32412ED16-16.000M
Suntsu Electronics, Inc.
$1.1451

SXT32412BB48-37.400M
Suntsu Electronics, Inc.
$0.9578

SXT3248CB48-25.000M
Suntsu Electronics, Inc.
$0.8464

SXT32417CB27-27.120M
Suntsu Electronics, Inc.
$1.0676
Welcome back, may I help you?