
* Images are for reference only
SXT21422CB27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21422CB27-37.400M
- JLCPCB Part #
- C7332243
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 22pF 37.4MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1570
200+
$0.4625
500+
$0.4464
1000+
$0.4383
Related Products

SXT21420CB27-37.400M
Suntsu Electronics, Inc.
$1.1570

SXT21422BB27-37.400M
Suntsu Electronics, Inc.
$1.1344

SXT22422CB27-37.400M
Suntsu Electronics, Inc.
$1.0619

SXT21410EA48-20.000M
Suntsu Electronics, Inc.
$1.9707

SXT2148EB27-40.000M
Suntsu Electronics, Inc.
$1.6855

402F50022IAR
CTS Electronic Components
$1.0619
Welcome back, may I help you?