
* Images are for reference only
SXT2148EB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148EB27-40.000M
- JLCPCB Part #
- C7379101
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 100Ω 40MHz 8pF ±15ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6847
200+
$0.6733
500+
$0.6507
1000+
$0.6394
Related Products

SXT2148EE27-40.000M
Suntsu Electronics, Inc.
$0.9181

SXT2148EB27-48.000M
Suntsu Electronics, Inc.
$0.6104

SXT2148DB27-40.000M
Suntsu Electronics, Inc.
$1.6106

SXT21412FB27-27.120M
Suntsu Electronics, Inc.
$1.5736

SXT21412FB17-18.432M
Suntsu Electronics, Inc.
$1.4334

SXT21412AA17-50.000M
Suntsu Electronics, Inc.
$1.4334
Welcome back, may I help you?