
* Images are for reference only
SXT22412DC16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DC16-27.120M
- JLCPCB Part #
- C5774467
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 27.12MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1603
200+
$0.4629
500+
$0.4484
1000+
$0.4404
Related Products

SXT22412DD16-27.120M
Suntsu Electronics, Inc.
$1.1732

SXT22412CC16-27.120M
Suntsu Electronics, Inc.
$1.1201

SXT32410DC16-27.120M
Suntsu Electronics, Inc.
$0.9578

SXT22417DB27-12.288M
Suntsu Electronics, Inc.
$0.8984

SXT22419CA17-32.000M
Suntsu Electronics, Inc.
$1.1314

SXT22412CB38-16.000M
Suntsu Electronics, Inc.
$1.4126