
* Images are for reference only
SXT21410EA48-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EA48-20.000M
- JLCPCB Part #
- C7091869
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 200Ω 20MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9707
200+
$0.7864
500+
$0.7606
1000+
$0.7477
Related Products

SXT21412EA48-20.000M
Suntsu Electronics, Inc.
$1.2681

SXT21418EA48-20.000M
Suntsu Electronics, Inc.
$1.2681

SXT21410ED38-20.000M
Suntsu Electronics, Inc.
$2.1350

SXT21410FD07-38.400M
Suntsu Electronics, Inc.
$2.9262

SXT21420BB07-32.000M
Suntsu Electronics, Inc.
$2.1640

SXT21420CB27-22.1184M
Suntsu Electronics, Inc.
$1.0007
Welcome back, may I help you?