
* Images are for reference only
SXT22410BB17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410BB17-26.000M
- JLCPCB Part #
- C7332105
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 26MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7042
200+
$0.2811
500+
$0.2730
1000+
$0.2682
Related Products

SXT22418BB17-26.000M
Suntsu Electronics, Inc.
$0.6800

SXT22413BB17-26.000M
Suntsu Electronics, Inc.
$1.2405

SXT22419BB17-25.000M
Suntsu Electronics, Inc.
$0.7010

SXT22419CA38-25.000M
Suntsu Electronics, Inc.
$0.7220

SXT22416CB17-50.000M
Suntsu Electronics, Inc.
$1.3390

SXT22418FA17-12.288M
Suntsu Electronics, Inc.
$0.9917
Welcome back, may I help you?